
SIT1602BC-73-18N-66.666660E
- Manufacturer
- MFR.Part #
- SIT1602BC-73-18N-66.666660E
- JLCPCB Part #
- C1129197
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 1.8V 4.1mA 66.66666MHz LVCMOS、HCMOS ±50ppm SMD2016-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD2016-4P | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 1.8V | |
| Output Type | LVCMOS、HCMOS | |
| Frequency Stability | ±50ppm | |
| Frequency | 66.66666MHz | |
| Current - Supply | 4.1mA |

* Images are for reference only
SIT1602BC-73-18N-66.666660E
Extended- Manufacturer
- MFR.Part #
- SIT1602BC-73-18N-66.666660E
- JLCPCB Part #
- C1129197
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 1.8V 4.1mA 66.66666MHz LVCMOS、HCMOS ±50ppm SMD2016-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SIT1602BC-73-18N-66.666660E
Extended- Manufacturer
- MFR.Part #
- SIT1602BC-73-18N-66.666660E
- JLCPCB Part #
- C1129197
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 1.8V 4.1mA 66.66666MHz LVCMOS、HCMOS ±50ppm SMD2016-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIT1602BC-73-18N-66.666660E Specifications
SIT1602BC-73-18N-66.666660E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD2016-4P | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 1.8V | |
| Output Type | LVCMOS、HCMOS | |
| Frequency Stability | ±50ppm | |
| Frequency | 66.66666MHz | |
| Current - Supply | 4.1mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIT1602BC-73-18N-66.666660E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIT1602BC-73-18N-66.666660E Documents
SIT1602BC-73-18N-66.666660E datasheets or manufacturer documentation.
Datasheet: SIT1602BC-73-18N-66.666660E Datasheet (PDF)
SIT1602BC-73-18N-66.666660E Schematic Symbol & PCB Footprint
The SIT1602BC-73-18N-66.666660E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.