
* Images are for reference only
SIT1602AI-12-33E-24.000000D
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SIT1602AI-12-33E-24.000000D
- JLCPCB Part #
- C1181303
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 24MHz 3.3V ±25ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5024
200+
$0.1949
500+
$0.1884
1000+
$0.1852
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →