


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Shinmei | |
| Package | - | |
| Current Rating (AC) | 100mA | |
| Length | 8mm | |
| Termination Style | PC Pin | |
| Current Rating (DC) | 100mA | |
| Life | 30,000 Cycles | |
| Actuator Style | Pin Plunger | |
| Switch Height | 8.5mm | |
| Voltage Rating (DC) | 16V | |
| Width | 3.2mm | |
| Voltage Rating (AC) | 250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSS-20R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Shinmei | |
| Package | - | |
| Current Rating (AC) | 100mA | |
| Length | 8mm | |
| Termination Style | PC Pin | |
| Current Rating (DC) | 100mA | |
| Life | 30,000 Cycles | |
| Actuator Style | Pin Plunger | |
| Switch Height | 8.5mm | |
| Voltage Rating (DC) | 16V | |
| Width | 3.2mm | |
| Voltage Rating (AC) | 250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSS-20R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MSS-20R datasheets or manufacturer documentation.
Datasheet: MSS-20R Datasheet (PDF)
The MSS-20R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.