
* Images are for reference only
P6SMB33CA
Extended
- Manufacturer
- Shikues
- MFR.Part #
- P6SMB33CA
- JLCPCB Part #
- C5356448
- Package
- SMB
- Description
- -65℃~+150℃ 13.3A 1uA 28.2V 34.7V 390pF 45.7V 600W@10/1000us Bidirectional IEC 61000-4-2 TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0483
100+
$0.0383
300+
$0.0333
3000+
$0.0288
6000+
$0.0258
9000+
$0.0243
Related Products