
* Images are for reference only
B0540WS
Extended
- Manufacturer
- Shikues
- MFR.Part #
- B0540WS
- JLCPCB Part #
- C475613
- Package
- SOD-323
- Description
- 1.5A 350mA 40V 5uA@30V 600mV@200mA Independent SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 413
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0272
200+
$0.0217
600+
$0.0189
3000+
$0.0143
9000+
$0.0127
21000+
$0.0119
Related Products