
* Images are for reference only
B0520WS
Extended
- Manufacturer
- Shikues
- MFR.Part #
- B0520WS
- JLCPCB Part #
- C475610
- Package
- SOD-323
- Description
- 1.5A 20V 350mA 5uA@10V 600mV@200mA Independent SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2733
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2664
In-stock Item Pricing
Qty Unit Price
1+
$0.0258
200+
$0.0205
600+
$0.0174
3000+
$0.0155
9000+
$0.0140
21000+
$0.0131
Related Products