



78L10A
- Manufacturer
- MFR.Part #
- 78L10A
- JLCPCB Part #
- C22400115
- Package
- SOT-89
- Description
- -40℃~+120℃@(Ta) 1 1.7V 10V 200mA 27V 2mA 45dB@(120Hz) 60uV Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Shikues | |
| Package | SOT-89 | |
| Power Supply Rejection Ratio (PSRR) | 45dB@(120Hz) | |
| Operating Temperature | -40℃~+120℃@(Ta) | |
| standby current | 2mA | |
| Noise | 60uV | |
| Output Type | Fixed | |
| Voltage - Supply | 27V | |
| Output Current | 200mA | |
| Features | Short Circuit Protection、Thermal shutdown | |
| Output Configuration | Positive | |
| Voltage Dropout | 1.7V | |
| Output Voltage | 10V | |
| Number of Outputs | 1 |

* Images are for reference only
78L10A
Extended- Manufacturer
- MFR.Part #
- 78L10A
- JLCPCB Part #
- C22400115
- Package
- SOT-89
- Description
- -40℃~+120℃@(Ta) 1 1.7V 10V 200mA 27V 2mA 45dB@(120Hz) 60uV Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
78L10A
Extended- Manufacturer
- MFR.Part #
- 78L10A
- JLCPCB Part #
- C22400115
- Package
- SOT-89
- Description
- -40℃~+120℃@(Ta) 1 1.7V 10V 200mA 27V 2mA 45dB@(120Hz) 60uV Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
78L10A Specifications
78L10A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Shikues | |
| Package | SOT-89 | |
| Power Supply Rejection Ratio (PSRR) | 45dB@(120Hz) | |
| Operating Temperature | -40℃~+120℃@(Ta) | |
| standby current | 2mA | |
| Noise | 60uV | |
| Output Type | Fixed | |
| Voltage - Supply | 27V | |
| Output Current | 200mA | |
| Features | Short Circuit Protection、Thermal shutdown | |
| Output Configuration | Positive | |
| Voltage Dropout | 1.7V | |
| Output Voltage | 10V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 78L10A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

78L10A Documents
78L10A datasheets or manufacturer documentation.
Datasheet: 78L10A Datasheet (PDF)
78L10A Schematic Symbol & PCB Footprint
The 78L10A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.