
* Images are for reference only
1SS181
Extended
- Manufacturer
- Shikues
- MFR.Part #
- 1SS181
- JLCPCB Part #
- C5341728
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Pair Common Anode 1.2V 100mA 2A 350mW 4ns 500nA 80V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2750
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2750
In-stock Item Pricing
Qty Unit Price
1+
$0.0135
500+
$0.0105
3000+
$0.0089
6000+
$0.0079
24000+
$0.0070
51000+
$0.0065
Related Products