



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Shenzhen ruichips Semicon | |
| Package | TSSOP-8 | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V@250uA | |
| Current - Continuous Drain(Id) | 6A | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 40mΩ@2.5V,5A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RU8205G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Shenzhen ruichips Semicon | |
| Package | TSSOP-8 | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V@250uA | |
| Current - Continuous Drain(Id) | 6A | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 40mΩ@2.5V,5A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RU8205G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RU8205G datasheets or manufacturer documentation.
The RU8205G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.