
* Images are for reference only
J3-10-4F-y
Extended
- Manufacturer
- Shenzhen Yezhan Elec.
- MFR.Part #
- J3-10-4F-y
- JLCPCB Part #
- C6075528
- Package
- Plugin,P=10mm
- Description
- 3W 4mΩ Current Sense Resistor Through-hole ±1% Plugin,P=10mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2635
50+
$0.2088
150+
$0.1853
500+
$0.1561
2500+
$0.1430
5000+
$0.1352
Related Products