
* Images are for reference only
KH-XH-5A-Z
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-XH-5A-Z
- JLCPCB Part #
- C2761195
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x5P 2.5mm 250V 3A 5 5.9mm 5P 7mm Brass PA66 Through Hole Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1488
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1484
In-stock Item Pricing
Qty Unit Price
1+
$0.0208
500+
$0.0165
2000+
$0.0130
4000+
$0.0115
24000+
$0.0102
50000+
$0.0096
Related Products