


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | Plugin | |
| Length | 20mm | |
| Termination Style | PC Pin | |
| Actuator Style | Rectangular Columnar | |
| Circuit | DP3T | |
| Switch Height | 15.4mm | |
| Mounting Type | Right Angle | |
| Width | 12mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KH-SK23E01-G6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | Plugin | |
| Length | 20mm | |
| Termination Style | PC Pin | |
| Actuator Style | Rectangular Columnar | |
| Circuit | DP3T | |
| Switch Height | 15.4mm | |
| Mounting Type | Right Angle | |
| Width | 12mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KH-SK23E01-G6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KH-SK23E01-G6 datasheets or manufacturer documentation.
Datasheet: KH-SK23E01-G6 Datasheet (PDF)
The KH-SK23E01-G6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.