
* Images are for reference only
KH-PH-2P-Z
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-PH-2P-Z
- JLCPCB Part #
- C2898945
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2A 2P 2mm 4.7mm 6.1mm Brass PA66 PH Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2976
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2942
In-stock Item Pricing
Qty Unit Price
1+
$0.0079
1000+
$0.0062
4000+
$0.0052
10000+
$0.0046
50000+
$0.0041
100000+
$0.0038
Related Products