



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Shenzhen Jinkaisheng Elec | |
| Package | 0603 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 0.001 | |
| Interrupt Rating | 50A@32V | |
| Length | 1.6mm | |
| Current Rating | 500mA | |
| Height | 0.48mm | |
| Voltage Rating (DC) | 32V | |
| Width | 0.81mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
06 100.0.5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Shenzhen Jinkaisheng Elec | |
| Package | 0603 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 0.001 | |
| Interrupt Rating | 50A@32V | |
| Length | 1.6mm | |
| Current Rating | 500mA | |
| Height | 0.48mm | |
| Voltage Rating (DC) | 32V | |
| Width | 0.81mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 06 100.0.5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

06 100.0.5 datasheets or manufacturer documentation.
Datasheet: 06 100.0.5 Datasheet (PDF)
The 06 100.0.5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.