This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

JFC2410-2100TS

Extended
Manufacturer
Shenzhen JDT Fuse
MFR.Part #
JFC2410-2100TS
JLCPCB Part #
C2994776
Package
2410
Description
-55℃~+125℃ 100A 10A 125V 2.5mm 2.5mm 6.1mm Surface Mount Fuse 2410 Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 158

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0724
100+ $0.0570
300+ $0.0493
1500+ $0.0422
4500+ $0.0377
10500+ $0.0353

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons