


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Package | SOP-8 | |
| Frequency - Switching | 30kHz~40kHz | |
| Voltage - Supply | 5V~5.4V | |
| Working Mode | CCM、DCM | |
| Isolation | Non-Isolated | |
| Features | Under Voltage Protection、Over Current Protection、Soft Start、Overtemperature protection (OTP) | |
| Topology | Buck | |
| Voltage - Breakdown | 700V | |
| Output Voltage | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DK5320 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Package | SOP-8 | |
| Frequency - Switching | 30kHz~40kHz | |
| Voltage - Supply | 5V~5.4V | |
| Working Mode | CCM、DCM | |
| Isolation | Non-Isolated | |
| Features | Under Voltage Protection、Over Current Protection、Soft Start、Overtemperature protection (OTP) | |
| Topology | Buck | |
| Voltage - Breakdown | 700V | |
| Output Voltage | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DK5320. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DK5320 datasheets or manufacturer documentation.
Datasheet: DK5320 Datasheet (PDF)
The DK5320 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.