


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Package | SOP-8 | |
| Operating Temperature | 0℃~+40℃ | |
| Voltage - Supply | 5V~24V | |
| Feedback System | Secondary-Side Feedback | |
| Isolation | Isolation | |
| Features | Constant Current Mode (CC)、Constant Voltage (CV) | |
| Pd - Power Dissipation | 920mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DK412 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Package | SOP-8 | |
| Operating Temperature | 0℃~+40℃ | |
| Voltage - Supply | 5V~24V | |
| Feedback System | Secondary-Side Feedback | |
| Isolation | Isolation | |
| Features | Constant Current Mode (CC)、Constant Voltage (CV) | |
| Pd - Power Dissipation | 920mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DK412. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DK412 datasheets or manufacturer documentation.
Datasheet: DK412 Datasheet (PDF)
The DK412 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.