
* Images are for reference only
M7
Extended
- Manufacturer
- Shandong Jingdao Microelectronics
- MFR.Part #
- M7
- JLCPCB Part #
- C108821
- Package
- SMAF
- Description
- -55℃~+150℃ 1 Independent 1.1V@1A 1A 1kV 30A 5uA SMAF Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1572
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0073
1000+
$0.0057
3000+
$0.0048
10000+
$0.0043
50000+
$0.0038
100000+
$0.0035
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products