This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SWT802-SB

Extended
Manufacturer
Seoul Semiconductor Inc.
MFR.Part #
SWT802-SB
JLCPCB Part #
C5173052
Package
SMD3528-4P
Description
-40℃~+110℃ 120° 245mW 3.5V 50mA 7.1cd Discrete Diode White SMD3528-4P LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 74

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1237
50+ $0.1213
150+ $0.1197
500+ $0.1181

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons