
* Images are for reference only
S1-12-BD
Extended
- Manufacturer
- Sensata Tech
- MFR.Part #
- S1-12-BD
- JLCPCB Part #
- C6215183
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Closed: 1B (SPST-NC) 12V 1kV@DC 500mA 插件 Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.5037
200+
$10.5758
500+
$10.2215
1000+
$10.0476