
PTE7100-41AC-1A400BN
- Manufacturer
- MFR.Part #
- PTE7100-41AC-1A400BN
- JLCPCB Part #
- C3251100
- Package
- -
- Description
- -40℃~+100℃ 0Kpa~40Mpa 8V~32V - Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Sensata Tech | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 8V~32V | |
| Pressure range | 0Kpa~40Mpa |

* Images are for reference only
PTE7100-41AC-1A400BN
Extended- Manufacturer
- MFR.Part #
- PTE7100-41AC-1A400BN
- JLCPCB Part #
- C3251100
- Package
- -
- Description
- -40℃~+100℃ 0Kpa~40Mpa 8V~32V - Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PTE7100-41AC-1A400BN
Extended- Manufacturer
- MFR.Part #
- PTE7100-41AC-1A400BN
- JLCPCB Part #
- C3251100
- Package
- -
- Description
- -40℃~+100℃ 0Kpa~40Mpa 8V~32V - Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTE7100-41AC-1A400BN Specifications
PTE7100-41AC-1A400BN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Sensata Tech | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 8V~32V | |
| Pressure range | 0Kpa~40Mpa |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTE7100-41AC-1A400BN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTE7100-41AC-1A400BN Documents
PTE7100-41AC-1A400BN datasheets or manufacturer documentation.
Datasheet: PTE7100-41AC-1A400BN Datasheet (PDF)
PTE7100-41AC-1A400BN Schematic Symbol & PCB Footprint
The PTE7100-41AC-1A400BN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.