P1J-2-AX16PA
Extended
* Images are for reference only

P1J-2-AX16PA

Attributes
Value
Manufacturer
MFR.Part #
P1J-2-AX16PA
JLCPCB Part #
C6625208
Package
DIP-8
Description
-20℃~+85℃ 0Kpa~5hpa 2.7V~5.5V 500us I2C、SPI On-chip self-diagnosis、On-chip temperature compensation、Integrated ADC and digital interface Yes DIP-8 Pressure Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Pressure Sensors
ManufacturerSensata Tech
PackageDIP-8
Operating Temperature-20℃~+85℃
Response time500us
Voltage - Supply2.7V~5.5V
FeaturesOn-chip self-diagnosis、On-chip temperature compensation、Integrated ADC and digital interface
Pressure range0Kpa~5hpa
ModuleYes
InterfaceI2C、SPI