
CKRA2410EP
- Manufacturer
- MFR.Part #
- CKRA2410EP
- JLCPCB Part #
- C19339177
- Package
- -
- Description
- - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Sensata Tech | |
| Package | - | |
| Load Current | 10A | |
| Load Voltage | 24V~280V | |
| Operating Temperature | -40℃~+80℃ | |
| Forward Current(If) | 5mA | |
| Input Type | AC,DC | |
| Zero Crossing Circuit | Yes | |
| Repetitive peak OFF-state voltage | 600V | |
| Current - Surge(Itsm) | 120A | |
| Features | Random phase triggering、Zero-crossing trigger | |
| Static dv/dt | 0.5V/ns |

* Images are for reference only
CKRA2410EP
Extended- Manufacturer
- MFR.Part #
- CKRA2410EP
- JLCPCB Part #
- C19339177
- Package
- -
- Description
- - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CKRA2410EP
Extended- Manufacturer
- MFR.Part #
- CKRA2410EP
- JLCPCB Part #
- C19339177
- Package
- -
- Description
- - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CKRA2410EP Specifications
CKRA2410EP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Sensata Tech | |
| Package | - | |
| Load Current | 10A | |
| Load Voltage | 24V~280V | |
| Operating Temperature | -40℃~+80℃ | |
| Forward Current(If) | 5mA | |
| Input Type | AC,DC | |
| Zero Crossing Circuit | Yes | |
| Repetitive peak OFF-state voltage | 600V | |
| Current - Surge(Itsm) | 120A | |
| Features | Random phase triggering、Zero-crossing trigger | |
| Static dv/dt | 0.5V/ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CKRA2410EP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CKRA2410EP Documents
CKRA2410EP datasheets or manufacturer documentation.
Datasheet: CKRA2410EP Datasheet (PDF)
CKRA2410EP Schematic Symbol & PCB Footprint
The CKRA2410EP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.