


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Semikron | |
| Package | Bolt Mount | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@6mA | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 9.3nF | |
| Td(off) | 410ns | |
| Switching Energy(Eoff) | 15.8mJ | |
| Reverse Transfer Capacitance (Cres) | 510pF | |
| Turn-On Energy (Eon) | 19.2mJ | |
| Current - Collector Pulsed (Icm) | 450A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 232A | |
| Vce Saturation(VCE(sat)) | 2.4V@150A,15V | |
| Collector Cut-Off Current (Ices) | 2mA | |
| Output Capacitance(Coes) | 580pF | |
| IGBT Type | IGBT Module |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SKM150GB12T4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Semikron | |
| Package | Bolt Mount | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@6mA | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 9.3nF | |
| Td(off) | 410ns | |
| Switching Energy(Eoff) | 15.8mJ | |
| Reverse Transfer Capacitance (Cres) | 510pF | |
| Turn-On Energy (Eon) | 19.2mJ | |
| Current - Collector Pulsed (Icm) | 450A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 232A | |
| Vce Saturation(VCE(sat)) | 2.4V@150A,15V | |
| Collector Cut-Off Current (Ices) | 2mA | |
| Output Capacitance(Coes) | 580pF | |
| IGBT Type | IGBT Module |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKM150GB12T4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SKM150GB12T4 datasheets or manufacturer documentation.
Datasheet: SKM150GB12T4 Datasheet (PDF)
The SKM150GB12T4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.