
* Images are for reference only
X1G0054410313
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- X1G0054410313
- JLCPCB Part #
- C3007487
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 1.5mA 2.66V~3.465V 25MHz Clipped sine wave SMD2016-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9643
200+
$0.3745
500+
$0.3616
1000+
$0.3536
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →