

X1G0044810043
- Manufacturer
- MFR.Part #
- X1G0044810043
- JLCPCB Part #
- C70523
- Package
- SMD7050-4P
- Description
- -40℃~+105℃ 1.6V~3.6V 28.6363MHz 3mA ±100ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | Seiko Epson | |
| Package | SMD7050-4P | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.6V~3.6V | |
| Frequency Stability | ±100ppm | |
| Frequency | 28.6363MHz | |
| Current - Supply | 3mA |

* Images are for reference only
X1G0044810043
Extended- Manufacturer
- MFR.Part #
- X1G0044810043
- JLCPCB Part #
- C70523
- Package
- SMD7050-4P
- Description
- -40℃~+105℃ 1.6V~3.6V 28.6363MHz 3mA ±100ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
X1G0044810043
Extended- Manufacturer
- MFR.Part #
- X1G0044810043
- JLCPCB Part #
- C70523
- Package
- SMD7050-4P
- Description
- -40℃~+105℃ 1.6V~3.6V 28.6363MHz 3mA ±100ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X1G0044810043 Specifications
X1G0044810043 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | Seiko Epson | |
| Package | SMD7050-4P | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.6V~3.6V | |
| Frequency Stability | ±100ppm | |
| Frequency | 28.6363MHz | |
| Current - Supply | 3mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X1G0044810043. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X1G0044810043 Documents
X1G0044810043 datasheets or manufacturer documentation.
Datasheet: X1G0044810043 Datasheet (PDF)
X1G0044810043 Schematic Symbol & PCB Footprint
The X1G0044810043 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.