
* Images are for reference only
X1E0000210147
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- X1E0000210147
- JLCPCB Part #
- C110116
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 26MHz 40Ω 9pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2234
50+
$0.1732
150+
$0.1516
500+
$0.1248
2000+
$0.1129
4000+
$0.1056
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products