
* Images are for reference only
VG-4231CA 25.0000M-FGRC3
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- VG-4231CA 25.0000M-FGRC3
- JLCPCB Part #
- C6347384
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 10mA 25MHz 3.3V CMOS ±20ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6874
250+
$5.0621
500+
$4.8934
1000+
$4.8098