
* Images are for reference only
TSX-3225 28.6363MF20X-B
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- TSX-3225 28.6363MF20X-B
- JLCPCB Part #
- C6567975
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 16pF 28.6363MHz 40Ω ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3698
200+
$0.1477
500+
$0.1427
1000+
$0.1403
Related Products

SXT32419AA07-12.288M
Suntsu Electronics, Inc.
$0.6257

TSX-3225 24.0000MF18X-C
Seiko Epson
$0.3698

SXT32417DD16-13.000M
Suntsu Electronics, Inc.
$0.9635

SXT3249BB16-44.000M
Suntsu Electronics, Inc.
$1.9977

SXT32411CB48-16.384M
Suntsu Electronics, Inc.
$1.0809

SXT32416DC38-19.6608M
Suntsu Electronics, Inc.
$0.8075