
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Seiko Epson | |
| Package | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.63V | |
| Output Type | CMOS | |
| Frequency | 170MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SG-9101CE-D30SGCCA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Seiko Epson | |
| Package | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.63V | |
| Output Type | CMOS | |
| Frequency | 170MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG-9101CE-D30SGCCA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SG-9101CE-D30SGCCA datasheets or manufacturer documentation.
Datasheet: SG-9101CE-D30SGCCA Datasheet (PDF)
The SG-9101CE-D30SGCCA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.