
* Images are for reference only
SGR-8002JC-SCB
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- SGR-8002JC-SCB
- JLCPCB Part #
- C1692452
- Package
- SOJ-4
- Description
- -20℃~+70℃ 125MHz 28mA 3.3V CMOS ±50ppm SOJ-4 Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1701
10+
$2.7209
30+
$2.4537
100+
$2.1832
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →