
* Images are for reference only
MC-306 32.7680K-A5:ROHS
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- MC-306 32.7680K-A5:ROHS
- JLCPCB Part #
- C2650465
- Package
- MC-306
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 50kΩ ±100ppm MC-306 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2826
10+
$0.2234
30+
$0.1980
100+
$0.1664
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products