
* Images are for reference only
MA-505 12.2880M-C0:ROHS
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- MA-505 12.2880M-C0:ROHS
- JLCPCB Part #
- C5758880
- Package
- MA-505
- Description
- -20℃~+70℃ 12.288MHz 18pF 50Ω ±30ppm ±50ppm MA-505 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3528
200+
$0.5405
500+
$0.5228
1000+
$0.5131
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →