
* Images are for reference only
FC-13D 32.7680KA-A
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- FC-13D 32.7680KA-A
- JLCPCB Part #
- C6853431
- Package
- SMD3215-3P
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 75kΩ ±20ppm SMD3215-3P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3203
200+
$0.5275
500+
$0.5098
1000+
$0.5018