
* Images are for reference only
FC1610AN 32.7680KA-AC0
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- FC1610AN 32.7680KA-AC0
- JLCPCB Part #
- C6246632
- Package
- SMD1711-2P
- Description
- -40℃~+85℃ 32.768kHz 90kΩ 9pF ±20ppm SMD1711-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3043
200+
$0.1215
500+
$0.1174
1000+
$0.1154