FA-20H 48.0000MF10Y-AG0
Extended
* Images are for reference only

FA-20H 48.0000MF10Y-AG0

Attributes
Value
Manufacturer
MFR.Part #
FA-20H 48.0000MF10Y-AG0
JLCPCB Part #
C7275806
Package
SMD2520-4P
Description
-20℃~+75℃ 40Ω 48MHz 7pF ±10ppm ±10ppm SMD2520-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerSeiko Epson
PackageSMD2520-4P
Load Capacitance7pF
Operating Temperature-20℃~+75℃
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)40Ω
Frequency Stability±10ppm
Frequency48MHz