
FA-20H 16.0000MF12V-AC
- Manufacturer
- MFR.Part #
- FA-20H 16.0000MF12V-AC
- JLCPCB Part #
- C5640338
- Package
- SMD2520-4P
- Description
- 16MHz 80Ω 9pF ±10ppm ±12ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Seiko Epson | |
| Package | SMD2520-4P | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency Stability | ±12ppm | |
| Frequency | 16MHz |

* Images are for reference only
FA-20H 16.0000MF12V-AC
Extended- Manufacturer
- MFR.Part #
- FA-20H 16.0000MF12V-AC
- JLCPCB Part #
- C5640338
- Package
- SMD2520-4P
- Description
- 16MHz 80Ω 9pF ±10ppm ±12ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FA-20H 16.0000MF12V-AC
Extended- Manufacturer
- MFR.Part #
- FA-20H 16.0000MF12V-AC
- JLCPCB Part #
- C5640338
- Package
- SMD2520-4P
- Description
- 16MHz 80Ω 9pF ±10ppm ±12ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FA-20H 16.0000MF12V-AC Specifications
FA-20H 16.0000MF12V-AC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Seiko Epson | |
| Package | SMD2520-4P | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency Stability | ±12ppm | |
| Frequency | 16MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FA-20H 16.0000MF12V-AC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FA-20H 16.0000MF12V-AC Documents
FA-20H 16.0000MF12V-AC datasheets or manufacturer documentation.
Datasheet: FA-20H 16.0000MF12V-AC Datasheet (PDF)
FA-20H 16.0000MF12V-AC Schematic Symbol & PCB Footprint
The FA-20H 16.0000MF12V-AC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.