
* Images are for reference only
FA-128 24.0000ME20X-K5
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- FA-128 24.0000ME20X-K5
- JLCPCB Part #
- C6946865
- Package
- SMD2016-4P
- Description
- -20℃~+75℃ 10pF 24MHz 80Ω ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9249
200+
$0.3700
500+
$0.3571
1000+
$0.3507
Related Products

FA-128 24.0000ME20X-K
Seiko Epson
$0.4855

FA-128 24.0000MD30X-K5
Seiko Epson
$0.8123

XL7EL89CKI-111YLC-26M
YXC Crystal Oscillators
$0.0843

SXT21411CB16-18.432M
Suntsu Electronics, Inc.
$1.3286

SXT21412FD27-38.400M
Suntsu Electronics, Inc.
$1.3721

SXT21418DB17-25.000M
Suntsu Electronics, Inc.
$2.1843