
* Images are for reference only
EG-2101CA 312.5000M-PCZB
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- EG-2101CA 312.5000M-PCZB
- JLCPCB Part #
- C6033404
- Package
- SMD7050-6P
- Description
- 0℃~+70℃ 3.3V 312.5MHz LVPECL ±50ppm SMD7050-6P SAW Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.2678
200+
$24.8464
500+
$24.0150
1000+
$23.6050
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →