This website requires JavaScript.
no-image

* Images are for reference only

CA-301 7.200M-C:PBFREE

Extended
Manufacturer
Seiko Epson
MFR.Part #
CA-301 7.200M-C:PBFREE
JLCPCB Part #
C6478671
Package
DT-38
Description
-20℃~+70℃ 18pF 7.2MHz 80Ω ±30ppm ±30ppm DT-38 Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7067
200+ $0.6814
500+ $0.6589
1000+ $0.6477

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons