
* Images are for reference only
113990854
Extended
- Manufacturer
- Seeed
- MFR.Part #
- 113990854
- JLCPCB Part #
- C604860
- Package
- -
- Description
- 3.135V~4.4V I2C、USB、PCM - 2G/3G/4G/5G Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 7A994
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.7972
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products