
* Images are for reference only
SE8736X1-HF
Extended
- Manufacturer
- Seaward Elec
- MFR.Part #
- SE8736X1-HF
- JLCPCB Part #
- C5151041
- Package
- SOT-23-3L
- Description
- -40℃~+105℃@(Ta) 1 200mA 3.6V 4.5uA 40V 60dB@(100Hz) Fixed Positive Under Voltage Lockout、Soft Start SOT-23-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2705
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2705
In-stock Item Pricing
Qty Unit Price
1+
$0.1006
50+
$0.0887
150+
$0.0827
500+
$0.0784
3000+
$0.0711
6000+
$0.0694
Related Products