CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. relay
  6. RXG23P7
RXG23P7
Extended
* Images are for reference only

RXG23P7

Attributes
Value
Manufacturer
Schneider
MFR.Part #
RXG23P7
JLCPCB Part #
C5213823
Package
-
Description
1000MΩ 2CO 5A AC:230V Interface Plug-in Mount Silver Alloy - relay ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/relay
ManufacturerSchneider
Package-
load current5A
contact materialSilver Alloy
insulation resistance1000MΩ
contact types2CO
function typeInterface
rated voltageAC:230V
installation methodPlug-in Mount
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. relay
  6. RXG23P7
RXG23P7

* Images are for reference only

RXG23P7

Extended
Manufacturer

Schneider

MFR.Part #
RXG23P7
JLCPCB Part #
C5213823
Package
-
Description
1000MΩ 2CO 5A AC:230V Interface Plug-in Mount Silver Alloy - relay ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RXG23P7

* Images are for reference only

RXG23P7

Extended
Manufacturer

Schneider

MFR.Part #
RXG23P7
JLCPCB Part #
C5213823
Package
-
Description
1000MΩ 2CO 5A AC:230V Interface Plug-in Mount Silver Alloy - relay ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RXG23P7 Specifications

RXG23P7 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/relay
ManufacturerSchneider
Package-
load current5A
contact materialSilver Alloy
insulation resistance1000MΩ
contact types2CO
function typeInterface
rated voltageAC:230V
installation methodPlug-in Mount
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RXG23P7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RXG23P7 Documents

RXG23P7 datasheets or manufacturer documentation.

RXG23P7 Schematic Symbol & PCB Footprint

The RXG23P7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.