
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 28V@DC、250V@AC | |
| Coil Resistance | 1.7kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 170mW | |
| Operate Time | 20ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 120V | |
| Contact Material | AgNi | |
| Release Time | 20ms | |
| Coil Type | Non-Polarized, Single Coil (With LED) | |
| Contact Rating | 10A@250VAC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RUMF22F7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 28V@DC、250V@AC | |
| Coil Resistance | 1.7kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 170mW | |
| Operate Time | 20ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 120V | |
| Contact Material | AgNi | |
| Release Time | 20ms | |
| Coil Type | Non-Polarized, Single Coil (With LED) | |
| Contact Rating | 10A@250VAC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RUMF22F7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RUMF22F7 datasheets or manufacturer documentation.
Datasheet: RUMF22F7 Datasheet (PDF)
The RUMF22F7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.