
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 300V@DC、400V@AC | |
| Coil Resistance | 400Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Operate Time | 12ms | |
| Switching Current(Max) | 16A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 24V | |
| Release Time | 10ms | |
| Contact Rating | 16A@250VAC、16A@28VDC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RSB1A160B7S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 300V@DC、400V@AC | |
| Coil Resistance | 400Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Operate Time | 12ms | |
| Switching Current(Max) | 16A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 24V | |
| Release Time | 10ms | |
| Contact Rating | 16A@250VAC、16A@28VDC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSB1A160B7S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RSB1A160B7S datasheets or manufacturer documentation.
Datasheet: RSB1A160B7S Datasheet (PDF)
The RSB1A160B7S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.