
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | - | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 28V@DC、250V@AC | |
| Coil Resistance | 170Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Length | 33.7mm | |
| Operate Time | 25ms | |
| Switching Current(Max) | 25A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Release Time | 25ms | |
| Height | 68.5mm | |
| Contact Rating | 25A@28VDC、30A@250VAC | |
| Width | 39.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RPF2BB7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | - | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 28V@DC、250V@AC | |
| Coil Resistance | 170Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Length | 33.7mm | |
| Operate Time | 25ms | |
| Switching Current(Max) | 25A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Release Time | 25ms | |
| Height | 68.5mm | |
| Contact Rating | 25A@28VDC、30A@250VAC | |
| Width | 39.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RPF2BB7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RPF2BB7 datasheets or manufacturer documentation.
Datasheet: RPF2BB7 Datasheet (PDF)
The RPF2BB7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.