
9001KR2UH5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Schneider | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Contact Current | 3A | |
| IP Rating | IP66 | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Mounting Type | Through Hole |

* Images are for reference only
9001KR2UH5
Extended- Manufacturer
- MFR.Part #
- 9001KR2UH5
- JLCPCB Part #
- C17642576
- Package
- -
- Description
- -25℃~+70℃ 3A IP66 Round Button SPST-NO Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
9001KR2UH5
Extended- Manufacturer
- MFR.Part #
- 9001KR2UH5
- JLCPCB Part #
- C17642576
- Package
- -
- Description
- -25℃~+70℃ 3A IP66 Round Button SPST-NO Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9001KR2UH5 Specifications
9001KR2UH5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Schneider | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Contact Current | 3A | |
| IP Rating | IP66 | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9001KR2UH5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9001KR2UH5 Documents
9001KR2UH5 datasheets or manufacturer documentation.
Datasheet: 9001KR2UH5 Datasheet (PDF)
9001KR2UH5 Schematic Symbol & PCB Footprint
The 9001KR2UH5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.