
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 28V@DC、30V@DC、250V@AC、277V@AC | |
| Coil Resistance | 470Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 1.4W | |
| Length | 35.5mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 10A | |
| Contact Material | Silver alloy+gold plating | |
| Coil Voltage | 24V | |
| Height | 50mm | |
| Contact Rating | 5A@250VAC、5A@28VDC、10A@277VAC、10A@28VDC、10A@30VDC、10A@250VAC | |
| Width | 35mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
788XBXRC24D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 28V@DC、30V@DC、250V@AC、277V@AC | |
| Coil Resistance | 470Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 1.4W | |
| Length | 35.5mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 10A | |
| Contact Material | Silver alloy+gold plating | |
| Coil Voltage | 24V | |
| Height | 50mm | |
| Contact Rating | 5A@250VAC、5A@28VDC、10A@277VAC、10A@28VDC、10A@30VDC、10A@250VAC | |
| Width | 35mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 788XBXRC24D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 788XBXRC24D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.