
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 250V@AC、300V@AC | |
| Coil Resistance | 2.88kΩ | |
| Contact Form | 3 Form A + 3 Form B: 3A + 3B (3PST-NO + 3PST-NC) | |
| Coil Rated Power | 1.5W | |
| Length | 27.3mm | |
| Operate Time | 20ms | |
| Contact Material | Silver alloy+gold plating | |
| Coil Voltage | 120V | |
| Release Time | 20ms | |
| Height | 34.8mm | |
| Contact Rating | 7.55A@28VDC、7.55A@250VAC、10A@277VAC、10A@151VAC、15A@250VAC、15A@277VAC、15A@120VAC、15A@28VDC | |
| Width | 30.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
783XCXC120A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 250V@AC、300V@AC | |
| Coil Resistance | 2.88kΩ | |
| Contact Form | 3 Form A + 3 Form B: 3A + 3B (3PST-NO + 3PST-NC) | |
| Coil Rated Power | 1.5W | |
| Length | 27.3mm | |
| Operate Time | 20ms | |
| Contact Material | Silver alloy+gold plating | |
| Coil Voltage | 120V | |
| Release Time | 20ms | |
| Height | 34.8mm | |
| Contact Rating | 7.55A@28VDC、7.55A@250VAC、10A@277VAC、10A@151VAC、15A@250VAC、15A@277VAC、15A@120VAC、15A@28VDC | |
| Width | 30.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 783XCXC120A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 783XCXC120A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.