
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | SOCKETABLE | |
| Operating Temperature | -20℃~+55℃ | |
| Switching Voltage(Max) | 240V@AC、277V@AC | |
| Coil Resistance | 21kΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Length | 49.4mm | |
| Contact Material | Silver Alloy | |
| Height | 67.7mm | |
| Contact Resistance | 2mΩ | |
| Contact Rating | 30A@240VAC、30A@240VAC、30A@277VAC、30A@30VDC、30A@28VDC | |
| Width | 34.9mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
725AXXBC3ML240A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | SOCKETABLE | |
| Operating Temperature | -20℃~+55℃ | |
| Switching Voltage(Max) | 240V@AC、277V@AC | |
| Coil Resistance | 21kΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Length | 49.4mm | |
| Contact Material | Silver Alloy | |
| Height | 67.7mm | |
| Contact Resistance | 2mΩ | |
| Contact Rating | 30A@240VAC、30A@240VAC、30A@277VAC、30A@30VDC、30A@28VDC | |
| Width | 34.9mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 725AXXBC3ML240A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 725AXXBC3ML240A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.